
* Images are for reference only
07D390K
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 07D390K
- JLCPCB Part #
- C49072856
- Package
- Plugin,P=5mm
- Description
- 1.8nF 2.8J 20mW 250A 25V 31V 35.2V~44.8V 77V Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18856
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 18797
In-stock Item Pricing
Qty Unit Price
1+
$0.0833
50+
$0.0671
150+
$0.0592
1000+
$0.0531
2000+
$0.0439
5000+
$0.0415
Related Products
Welcome back, may I help you?