
* Images are for reference only
14D331K
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 14D331K
- JLCPCB Part #
- C49072889
- Package
- Plugin,P=7.5mm
- Description
- 104J 210V 275V 297V~363V 4.5kA 550V 550pF 600mW Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2485
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2481
In-stock Item Pricing
Qty Unit Price
1+
$0.1481
50+
$0.1180
250+
$0.1030
500+
$0.0916
2500+
$0.0825
5000+
$0.0780
Related Products
Welcome back, may I help you?