
* Images are for reference only
07D330K
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 07D330K
- JLCPCB Part #
- C26299
- Package
- Plugin,P=5mm
- Description
- 1.4J 1.8nF@1kHz 20V 20mW 250A 26V 30V~36V 65V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20168
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 19945
In-stock Item Pricing
Qty Unit Price
1+
$0.0783
100+
$0.0621
300+
$0.0541
1000+
$0.0425
5000+
$0.0376
10000+
$0.0352
Related Products
Welcome back, may I help you?