
* Images are for reference only
2R600-12M-LW0
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 2R600-12M-LW0
- JLCPCB Part #
- C49003287
- Package
- Plugin,P=5mm
- Description
- -40℃~+125℃ 11.8mm 12.6mm 1kV 30kA 5mm 600V ±20% Plugin,P=5mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.6413
10+
$6.5323
40+
$5.8560
100+
$5.2887
Related Products
Welcome back, may I help you?