
* Images are for reference only
0618005.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0618005.MXP
- JLCPCB Part #
- C142664
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 111 20mm 250V 5.2mm 50A@250VAC 5A Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3795
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3795
In-stock Item Pricing
Qty Unit Price
1+
$0.1020
50+
$0.0817
150+
$0.0714
500+
$0.0638
2500+
$0.0577
5000+
$0.0547
Related Products
Welcome back, may I help you?