This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V14H25PL1T

Extended
Manufacturer
Littelfuse
MFR.Part #
V14H25PL1T
JLCPCB Part #
C2657154
Package
Plugin
Description
25J 25V 31V 39V 3kA 6.2nF@1MHz 77V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4661
200+ $0.1803
500+ $0.1741
1000+ $0.1709
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons