
* Images are for reference only
05200001N
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 05200001N
- JLCPCB Part #
- C207009
- Package
- Plugin,P=5mm
- Description
- 1 10A 20mm、25mm、30mm 5mm Clip Cylindrical 插件,P=5mm Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.3366
50+
$0.2631
150+
$0.2317
1000+
$0.1924
2000+
$0.1749
5000+
$0.1644
Related Products
Welcome back, may I help you?