
* Images are for reference only
0462-201-2031
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 0462-201-2031
- JLCPCB Part #
- C5366575
- Package
- -
- Description
- -55℃~+150℃ Automotive Connector Accessories Gold - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.8968
10+
$0.7275
30+
$0.6420
100+
$0.5581
500+
$0.5081
1000+
$0.4807
Related Products
Welcome back, may I help you?