
* Images are for reference only
045402.5MR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 045402.5MR
- JLCPCB Part #
- C3164636
- Package
- 2410
- Description
- -55℃~+125℃ 125V 15 2.5A 2.5mm 50A 6.1mm Ceramic Tube Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1879
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1876
In-stock Item Pricing
Qty Unit Price
1+
$0.5274
10+
$0.4181
30+
$0.3715
100+
$0.3120
500+
$0.2863
1000+
$0.2541
Related Products
Welcome back, may I help you?