
* Images are for reference only
0443002.DR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0443002.DR
- JLCPCB Part #
- C187538
- Package
- SMD,10.1x3.1mm
- Description
- -55℃~+125℃ 10.08mm 18.06 250V 250V 2A 3.05mm 3.05mm 50A Surface Mount Fuse SMD,10.1x3.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2322
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2314
In-stock Item Pricing
Qty Unit Price
1+
$0.6815
10+
$0.5574
30+
$0.4946
100+
$0.4334
500+
$0.3963
1500+
$0.3770
Related Products
Welcome back, may I help you?