
* Images are for reference only
021812.5MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 021812.5MXP
- JLCPCB Part #
- C142782
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 12.5A 20mm 250V 5.2mm 63A 889 Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.2058
50+
$0.1652
150+
$0.1478
500+
$0.1260
2500+
$0.1164
5000+
$0.1106
Related Products
Welcome back, may I help you?