
* Images are for reference only
0216001.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0216001.MXP
- JLCPCB Part #
- C178848
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 1.5kA 1A Ceramic Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 689
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 689
In-stock Item Pricing
Qty Unit Price
1+
$0.1439
50+
$0.1157
200+
$0.1015
400+
$0.0909
2400+
$0.0825
5000+
$0.0783
Related Products
Welcome back, may I help you?