
* Images are for reference only
NOJC227M004RWJ
Extended
- Manufacturer
- --
- MFR.Part #
- NOJC227M004RWJ
- JLCPCB Part #
- C2649673
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+105℃ 17.6uA 220uF 400mΩ@100kHz 4V 8% CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5719
10+
$0.4559
30+
$0.4060
100+
$0.3448
500+
$0.3174
1000+
$0.3013
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?