
* Images are for reference only
NOJB107M006RWB
Extended
- Manufacturer
- --
- MFR.Part #
- NOJB107M006RWB
- JLCPCB Part #
- C2649620
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+105℃ 100uF 20% 400mΩ@100kHz 6.3V 60uA ±20% CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2468
50+
$0.1967
150+
$0.1754
500+
$0.1486
2500+
$0.1368
5000+
$0.1296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?