This website requires JavaScript.

* Images are for reference only

NOJB107M004RWB

Extended
Manufacturer
--
MFR.Part #
NOJB107M004RWB
JLCPCB Part #
C7321155
Package
CASE-B-3528-21(mm)
Description
-55℃~+105℃ 100uF 250mΩ 4V 8uA ±20% CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3904
10+ $0.3132
30+ $0.2801
100+ $0.2387
500+ $0.2204
1000+ $0.2093

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons