This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

NOJF107M006RWJ

Extended
Manufacturer
--
MFR.Part #
NOJF107M006RWJ
JLCPCB Part #
C2649745
Package
CASE-F-6032-20(mm)
Description
-55℃~+105℃ 100uF 12uA 400mΩ@100kHz 6.3V 8% CASE-F-6032-20(mm) Niobium Oxide Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6462
10+ $0.5269
30+ $0.4673
100+ $0.4093
500+ $0.3739
1000+ $0.3561

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons