* Images are for reference only
多圈电位器3296W顶调20K
- Manufacturer
- 无
- MFR.Part #
- 多圈电位器3296W顶调20K
- JLCPCB Part #
- C9900006166
- Package
- RES-ADJ-TH_3296W
- Description
- JIALICHUANG SMT 多圈电位器3296W顶调20K
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0006
1000+
$0.0002