
* Images are for reference only
X05C2014TZ-518
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X05C2014TZ-518
- JLCPCB Part #
- C397320
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.3mm 0.5mm 14P 2mm Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 1500
Total: $0.00
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$0.1918
50+
$0.1557
150+
$0.1403
1500+
$0.1091
3000+
$0.1005
4500+
$0.0954
Welcome back, may I help you?