
* Images are for reference only
SXT32418FE48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FE48-14.7456M
- JLCPCB Part #
- C7346660
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 14.7456MHz 18pF ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2643
200+
$0.5051
500+
$0.4890
1000+
$0.4794
Related Products

SXT32412FE48-14.7456M
Suntsu Electronics, Inc.
$0.8413

SXT32418FC48-14.7456M
Suntsu Electronics, Inc.
$1.1967

SXT32418FD48-14.7456M
Suntsu Electronics, Inc.
$1.2289

SXT32419BB07-25.000M
Suntsu Electronics, Inc.
$0.7303

SXT3248CC17-48.000M
Suntsu Electronics, Inc.
$1.1887

SXT32418DA38-36.000M
Suntsu Electronics, Inc.
$1.5007