This website requires JavaScript.
JLCメカニカルサービス: 3Dプリント
メカトロ部品
発送先
フィードバック

* Images are for reference only

MAL210677104E3

Manufacturer
Vishay Intertech
MFR.Part #
MAL210677104E3
JLCPCB Part #
C1618142
Package
Bolt,D76xL152.7mm
Description
40V 0.1F -10%~+30% 31.5A@100Hz 8mΩ@100Hz Bolt,D76xL152.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
CAD Model
PCB Footprint or Symbol
ECCN
EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAL210677104E3 technical specifications, attributes, and parameters.

残り検索結果: 0

No longer need to assemble boards yourself, JLCPCB helps you assemble the part MAL210677104E3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >

  • 1

    Step 1 - Pre-order the parts you need at JLCPCB

  • 2

    Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB

  • 3

    Step 3 - JLCPCB produces and assembles your boards in 3 days.

MAL210677104E3 symbol, PCB footprint from the free EasyEDA PCB design tool.

MAL210677104E3 datasheets or manufacturer documentation.

Datasheet: MAL210677104E3 Datasheet (PDF)

See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

Total: $0

Parts Calculator
Add To List

Available Order Qty: 0

In-stock Item Pricing

Qty Unit Price
1+ $152.2200
200+ $58.9080
500+ $56.8380
1000+ $55.8150
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons