* Images are for reference only
MAL210678683E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210678683E3
- JLCPCB Part #
- C1618044
- Package
- Bolt,D76xL152.7mm
- Description
- 63V 68000uF -10%~+30% 29.5A@100Hz 8mΩ@100Hz Bolt,D76xL152.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MAL210678683E3 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MAL210678683E3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MAL210678683E3 symbol, PCB footprint from the free EasyEDA PCB design tool.
MAL210678683E3 datasheets or manufacturer documentation.
Datasheet: MAL210678683E3 Datasheet (PDF)
Minimum: 1
Full Reel: 12
Total: $0
Available Order Qty: 0
In-stock Item Pricing