This website requires JavaScript.
JLCメカニカルサービス: 3Dプリント
メカトロ部品
発送先
フィードバック

* Images are for reference only

530720-7

Manufacturer
TE Connectivity
MFR.Part #
530720-7
JLCPCB Part #
C5530600
Package
Plugin,P=1.27mm
Description
1.27mm 3.81mm Double Row Gold 100P Direct Insert 5.45mm Plugin,P=1.27mm Female Headers ROHS
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
CAD Model
PCB Footprint or Symbol
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

530720-7 technical specifications, attributes, and parameters.

残り検索結果: 0

No longer need to assemble boards yourself, JLCPCB helps you assemble the part 530720-7 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >

  • 1

    Step 1 - Pre-order the parts you need at JLCPCB

  • 2

    Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB

  • 3

    Step 3 - JLCPCB produces and assembles your boards in 3 days.

530720-7 symbol, PCB footprint from the free EasyEDA PCB design tool.

530720-7 datasheets or manufacturer documentation.

Datasheet: 530720-7 Datasheet (PDF)

See an Error?
In Stock: 0

Minimum: 1

Full Reel: 6

Total: $0

Parts Calculator
Add To List

Available Order Qty: 0

In-stock Item Pricing

Qty Unit Price
1+ $443.7120
198+ $177.0450
498+ $171.1275
1002+ $168.2055
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons