* Images are for reference only
84134131
- Manufacturer
- Sensata Tech
- MFR.Part #
- 84134131
- JLCPCB Part #
- C6107190
- Package
- -
- Description
- 48V~660V 90V~280V 1 Form A (SPST-NO) 75A - Solid State Relays (Triac Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
84134131 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 84134131 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
84134131 symbol, PCB footprint from the free EasyEDA PCB design tool.
84134131 datasheets or manufacturer documentation.
Datasheet: 84134131 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing