* Images are for reference only
CMR07F203GODP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F203GODP
- JLCPCB Part #
- C5627200
- Package
- -
- Description
- ±2% 500V 0.02uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F203GODP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F203GODP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F203GODP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F203GODP datasheets or manufacturer documentation.
Datasheet: CMR07F203GODP Datasheet (PDF)
Minimum: 1
Full Reel: 4
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DCMX182T200AC2B
Cornell Dubilier Electronics
$18.681
-
32FB4402A-F
Cornell Dubilier Electronics
$10.8525
-
DCM253U075DJ2B
Cornell Dubilier Electronics
$50.8215
-
CG502U050V4C3PL
Cornell Dubilier Electronics
$20.9715
-
CMR04C5R0DODR
Cornell Dubilier Electronics
$46.7025
-
CMR07F203GODR
Cornell Dubilier Electronics
$284.8335