This website requires JavaScript.
Coupons
Ship to
Help Center
How to Add Edge Rails and Fiducials for PCB Assembly Orders

How to Add Edge Rails and Fiducials for PCB Assembly Orders

Last updated on Sep 09, 2026

Table of Contents
  • Overview
  • Edge Rails
  • Fiducials
pcb prototype assembly banner 2

Overview

Edge rails and fiducials are required for standard PCB assembly at JLCPCB.

Edge rails are added to increase the clearance between components and the board edges. Fiducials are small reference pads placed on a PCB to assist Pick & Place machines in accurate component placement. They are often added on edge rails as well.

To achieve optimal assembly results, we recommend following the guidelines below when adding edge rails and fiducials to your PCB design.

Edge Rails

Edge rails are added to increase the distance between components and the board edge. The minimum width of edge rails should be at least 5 mm.

Note

By default, assembled PCBs will be delivered with edge rails attached. If you would like us to remove the edge rails after assembly, please inform us when placing your order. Additional post-processing fees will apply.

pcb edge rails

Fiducials

1. Fiducial markers are created by placing an un-drilled circular copper pad on the PCB. The fiducial area must be free of solder mask.

2. The recommended diameter of a fiducial marker is 1 mm. The solder mask opening should be twice the diameter of the exposed copper pad.

2 mm Solder Mask Opening

3. Three to four fiducial markers should be placed along the board edges to ensure optimal placement accuracy.

4. Fiducial markers must maintain a minimum clearance of 3.35 mm from the board edge, including the fiducial keep-out area.

3.35mm Distance From Fiducial Marker To The Board