* Images are for reference only
MAL250119822E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL250119822E3
- JLCPCB Part #
- C3814105
- Package
- Bolt,D76.4xL220.8mm
- Description
- 500V 8200uF ±20% 31.65A@10kHz 30mΩ@100Hz Bolt,D76.4xL220.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MAL250119822E3 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MAL250119822E3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MAL250119822E3 symbol, PCB footprint from the free EasyEDA PCB design tool.
MAL250119822E3 datasheets or manufacturer documentation.
Datasheet: MAL250119822E3 Datasheet (PDF)
Minimum: 1
Full Reel: 12
Total: $0
Available Order Qty: 0
In-stock Item Pricing