* Images are for reference only
100000117
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 100000117
- JLCPCB Part #
- C3284647
- Package
- -
- Description
- 1.5 7.2dBi Rubber rod antenna 455MHz 150W - Antennas ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
100000117 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 100000117 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
100000117 symbol, PCB footprint from the free EasyEDA PCB design tool.
100000117 datasheets or manufacturer documentation.
Datasheet: 100000117 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing