* Images are for reference only
CMR07F183GODM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F183GODM
- JLCPCB Part #
- C7230763
- Package
- -
- Description
- ±2% 500V 0.018uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F183GODM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F183GODM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F183GODM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F183GODM datasheets or manufacturer documentation.
Datasheet: CMR07F183GODM Datasheet (PDF)
Minimum: 1
Full Reel: 6
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP0805H182J-J1
Cornell Dubilier Electronics
$0.2205
-
FCP1913H823G-E2
Cornell Dubilier Electronics
$0.75
-
T6W3NR-F
Cornell Dubilier Electronics
$51.486
-
947D271K122CDRSN
Cornell Dubilier Electronics
$93.2025
-
CD30FD562GO3
Cornell Dubilier Electronics
$42.9405
-
CMR04E680FODM
Cornell Dubilier Electronics
$46.7025