
* Images are for reference only
CMR06F561FPDM
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR06F561FPDM
- JLCPCB Part #
- C6153877
- Package
- -
- Description
- -55℃~+150℃ 13mm 16.5mm 500V 560pF ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.4617
189+
$15.7455
513+
$15.2200
999+
$14.9597
Related Products

CMR06F511FPDM
Cornell Dubilier Electronics
$39.4617

CMR06F561FPDP
Cornell Dubilier Electronics
$50.2688

CMR06F561JPDM
Cornell Dubilier Electronics
$30.7196

CMR04F331GPAM
Cornell Dubilier Electronics
$57.0022

CD30FD432JO3F
Cornell Dubilier Electronics
$36.3537

CDV30FF501GO3F
Cornell Dubilier Electronics
$56.9395