* Images are for reference only
CMR07F153FPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F153FPDR
- JLCPCB Part #
- C7109034
- Package
- -
- Description
- ±1% 500V 0.015uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F153FPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F153FPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR07F153FPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F153FPDR datasheets or manufacturer documentation.
Datasheet: CMR07F153FPDR Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
150684K630WF
Cornell Dubilier Electronics
$7.0845
AFC227M10F24T-F
Cornell Dubilier Electronics
$0.4418
381LQ221M315H032
Cornell Dubilier Electronics
$1.983
380LX391M450A452
Cornell Dubilier Electronics
$5.586
CM07FD163FO3
Cornell Dubilier Electronics
$148.626
167682J400A-F
Cornell Dubilier Electronics
$1.1865