* Images are for reference only
400CMQ040
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 400CMQ040
- JLCPCB Part #
- C6065322
- Package
- -
- Description
- 40V 1 pair of common cathodes 570mV@200A 200A - Schottky Diodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
400CMQ040 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 400CMQ040 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
400CMQ040 symbol, PCB footprint from the free EasyEDA PCB design tool.
400CMQ040 datasheets or manufacturer documentation.
Datasheet: 400CMQ040 Datasheet (PDF)
Minimum: 1
Full Reel: 9
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
S1G
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.0225
15KPA36CA
SMC(Sangdest Microelectronicstronic (Nanjing))
$2.166
5.0SMCJ24A
SMC(Sangdest Microelectronicstronic (Nanjing))
$1.1145
STB10150
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.3509
SMBJ28CA-A
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.074
RS1GL
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.0189