| | * Images are for reference only | | 0 0 0 0 0 0 0 0 0 0 1.5KB (1K x 12) 2 V ~ 5.5 V 38 x 8 3X10bit 5 8-Bit 8MHz FLASH PIC SOIC-8-150mil MICROCHIP ROHS 0 0 0 0 0 0 0 0 0 0 1.5KB (1K x 12) 2 V ~ 5.5 V 38 x 8 3X10bit 5 8-Bit 8MHz FLASH PIC SOIC-8-150mil MICROCHIP ROHS | | | | | | 1+ 2500+ $0.5991 Show More | | |
| | * Images are for reference only | | 0 0 0 0 0 1 1 1 14KB (8K x 14) 14x12bit 1KB 1X8bit 2 2.3V ~ 5.5V 256Bytes 32MHz 35 8-Bit FLASH LIN PIC TQFP-44 MICROCHIP ROHS 0 0 0 0 0 1 1 1 14KB (8K x 14) 14x12bit 1KB 1X8bit 2 2.3V ~ 5.5V 256Bytes 32MHz 35 8-Bit FLASH LIN PIC TQFP-44 MICROCHIP ROHS | | | | | | 1+ 160+ $3.7809 Show More | | |