JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Kingston Technology
- KIOXIA
- Micron Tech
- Samsung
- Silicon Motion
- PackageType
- BGA-153
- BGA-153(11.5x13)
- FBGA-153(11.5x13)
- TFBGA-153
- TFBGA-153(11.5x13)
- WFBGA-153(11.5x13)
- Clock Frequency
- 26MHz
- Controller Operating Voltage (VCCQ)
- 1.14V~1.26V
- Density
- 128GB
- 32GB
- 64GB
- Features
- Error correction code、Bad block management
- Permanent write protection、Power-on write protection、Replay-protected memory block
- Permanent write protection、Power-on write protection、Replay-protected memory block、Error correction code、Software write protection、Secure bad block erase function、Enhanced write protection
- Interface Type
- UFS 2.1
- UFS 3.1
- Memory Size
- 512Gbit
- NAND Operating Voltage (VCCF)
- 2.4V~2.7V
- Operating Temperature
- -25℃~+85℃
- -40℃~+85℃
- Reading Speed in Sequence
- 1400MB/S
- Voltage - Supply
- 2.4V~2.7V
- 2.7V~3.6V
- Writing Speed in Sequence
- 780MB/S
Results remaining:
49
Hide Filters
1 item in total
- 1
Welcome back, may I help you?