JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- Everspin Tech
- FUJITSU
- Infineon Technologies
- ISSI(Integrated Silicon Solution)
- Microchip Tech
- Micron Tech
- MOTOROLA
- RENESAS
- Rochester Electronics, LLC
- PackageType
- 24-PDIP
- 48-VFBGA (6x8)
- 54-TSOP2
- 54-VFBGA (6x8)
- BGA-24(6x8)
- BGA-48
- BGA-96(10x13)
- CFlatpack-24
- DFN-8(5x6)
- DFN-8(6x8)
- Access Time
- 70ns
- Clock Frequency
- 133MHz
- 200MHz
- 250MHz
- Features
- Hardware write protection function、Input overvoltage protection
- Interrupt status indication function
- Power-up/power-down/under-voltage data protection function
- Power-up/power-down/under-voltage data protection function、Block protection function、Hardware write protection function、Write enable latch function
- Power-up/power-down/under-voltage data protection function、Block protection function、Write enable latch function、Input overvoltage protection
- Power-up/power-down/under-voltage data protection function、Block protection function、Write protection function、Write enable latch function
- Power-up/power-down/under-voltage data protection function、Block protection function、Write protection function、Write enable latch function、Hardware write protection function
- Power-up/power-down/under-voltage data protection function、Input overvoltage protection
- Power-up/power-down/under-voltage data protection function、Software write protection function
- Power-up/power-down/under-voltage data protection function、Software write protection function、Block protection function、Write enable latch function、Hardware write protection function
- Interface
- Parallel Port (Parallel)
- SPI
- Memory Format
- MRAM
- Memory Size
- 128Kbit
- 128Mbit
- 16Mbit
- 1Mbit
- 256Kbit
- 256Mbit
- 2Mbit
- 32Mbit
- 4Mbit
- 512Mbit
- Operating Temperature
- -30℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+85℃
- 0℃~+70℃
- 0℃~+75℃
- Standby Supply Current
- 220uA
- 500uA
- 1.2mA
- Voltage - Supply
- 1.7V~1.95V
- 1.7V~2V
- 1.7V~3.3V
- 1.8V
- 2.7V~3.6V
- 3V~3.6V
- 3V
- 4.5V~5.5V
- 4.75V~5.25V
- Write Cycle Time(Tw)
- 55ns
Results remaining:
418
Hide Filters
1 item in total
- 1
Welcome back, may I help you?