JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Adafruit Industries
- Alliance Memory
- AP Memory
- Infineon Technologies
- Infineon/Cypress Semicon
- ISSI(Integrated Silicon Solution)
- Lyontek Inc.
- Micron Tech
- Winbond Elec
- PackageType
- 48-TFBGA (6x8)
- 48-VFBGA (6x8)
- 54-VFBGA (6x8)
- 54-VFBGA (6x9)
- BGA-24
- BGA-24L
- FBGA-24
- FBGA-24(6x8)
- FBGA-48(6x7)
- FBGA-48(6x8)
- Access Time
- 35ns
- 36ns
- 5.5ns
- 5ns
- 6.5ns
- 70ns
- 7ns
- Features
- Auto power-down function
- Auto power-down function、Partial array refresh、Refresh conflict indication、Temperature compensated refresh、Built-in voltage sensor、Built-in temperature sensor
- Auto power-down function、Partial array refresh、Temperature compensated refresh、Built-in voltage sensor、Built-in temperature sensor
- Built-in auto-refresh logic、Auto power-down function、Partial array refresh、Refresh conflict indication、Temperature compensated refresh、Built-in voltage sensor
- Built-in auto-refresh logic、Auto power-down function、Partial array refresh、Refresh conflict indication、Temperature compensated refresh、Built-in voltage sensor、Built-in temperature sensor
- Built-in auto-refresh logic、Auto power-down function、Partial array refresh、Temperature compensated refresh、Built-in voltage sensor
- Built-in auto-refresh logic、Hardware reset function
- Built-in auto-refresh logic、Hardware reset function、Auto power-down function
- Built-in auto-refresh logic、Hardware reset function、Auto power-down function、Partial array refresh
- Built-in auto-refresh logic、Hardware reset function、Auto power-down function、Partial array refresh、Refresh conflict indication
- Interface
- HyperRAM
- SPI
- SPI、QPI
- Memory Size
- 128Mbit
- 16Mbit
- 256Mbit
- 64Mbit
- Operating Temperature
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+85℃
- -40℃~+85℃、-40℃~+105℃
- -40℃~+85℃、-40℃~+105℃、-40℃~+125℃
- -40℃~85℃
- Standby Current (Iq)
- 150uA
- 180uA
- 200uA
- 0.2mA
- 0.3mA
- 330uA、360uA
- 360uA
- 600uA
- 800uA
- 1200uA
- Supply Current (Icc)
- 7mA
- 40mA
- 60mA
- Voltage - Supply
- 1.62V~1.98V
- 1.65V~1.95V
- 1.7V~1.95V
- 1.7V~1.95V、2.7V~3.6V
- 1.7V~1.95V、2.97V~3.63V
- 1.7V~2V
- 1.7V~2V、2.7V~3.6V
- 1.7V~2V、2.97V~3.63V
- 1.7V~2V、2.97V~3.6V
- 1.7V~3.6V
Results remaining:
214
Hide Filters
25 items in total
- 1
Welcome back, may I help you?