JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- AMD(Advanced Micro Devices)
- AMD/XILINX
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Fuji Electric
- Holtek Semicon
- Infineon Technologies
- Infineon/Cypress Semicon
- Intel/Altera
- ISSI(Integrated Silicon Solution)
- PackageType
- 28-SOIC
- CDIP-18
- CDIP-22
- CDIP-24
- CDIP-28
- CDIP-32
- CDIP-40
- CDIP-42
- CERDIP-28
- CFlatPack-28
- Clock Frequency
- 5MHz
- Data Retention - TDR (Year)
- 10 Years
- 100 Years
- Features
- Built-in timer write operation
- Electronic signature function
- Hardware controlled write protection function
- Page-level write protection function、Built-in CRC generator
- Page-level write protection function、Built-in CRC generator、Hardware controlled write protection function、Electronic signature function
- 内置CRC生成器
- 内置CRC生成器、硬件控制的写保护功能
- 电子签名功能
- 页面级写保护功能、内置CRC生成器
- Interface
- I2C
- Parallel Port (Parallel)
- Single bus
- Single-bus
- Single-wire bus
- SPI
- Memory Format
- EPROM
- MASK ROM
- OTP EPROM
- PROM
- Memory Size
- 1.5Kbit
- 128Kbit
- 16Kbit
- 1Kbit
- 1Mbit
- 224bit
- 256bit
- 256Kbit
- 2Kbit
- 2Mbit
- Operating Temperature
- -20℃~+70℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+85℃
- -55℃~+125℃
- 0℃~+70℃
- 0℃~+75℃
- Program / Erase Cycles
- 100,000 cycles
- Voltage - Supply
- 1.7V~3.6V
- 1.8V~5.5V
- 2.2V~5.5V
- 2.65V~5.5V
- 2.65V~7V
- 2.7V~3.6V
- 2.7V~5.5V
- 2.8V~6V
- 2.8V~3.6V
- 2.97V~3.63V
- Write Cycle Endurance
- 8 Cycles
- Write Cycle Time(Tw)
- 100us
Results remaining:
999
Hide Filters
1 item in total
- 1
Welcome back, may I help you?