JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Adafruit Industries
- Allegro MicroSystems, LLC
- Alliance Memory
- AMD(Advanced Micro Devices)
- ATO SOLUTION Co ., LTD
- BOYAMICRO
- Bulgin
- Chingis Tech
- COREX
- Dosilicon
- PackageType
- 16-PinSOP
- 24-FBGA(8x8)
- 48-TFBGA (6x8)
- 56-TSOP
- 64-EasyBGA (10x13)
- 64-EasyBGA (8x10)
- 64-FBGA (11x13)
- 8-SO
- 8-SO W
- 8-SOIC
- Block Erase Time(tBE)
- 1.2s@(64KB)
- 1.3ms
- 1.5s@(32KB)
- 1.6s@(32KB)
- 1.6s@(64KB)
- 1.7s
- 100ms
- 100ms@(32KB)
- 100ms@(64KB)
- 10ms
- Clock Frequency
- 5MHz
- 6MHz
- 10MHz
- 13MHz
- 14MHz
- 18MHz
- 20MHz
- 25MHz
- 30MHz
- 33MHz
- Collector - Emitter Voltage VCEO
- 45V
- Current - Collector Cutoff
- 5uA
- Current - Collector(Ic)
- 500mA
- DC Current Gain
- 600
- Data Retention - TDR (Year)
- 10 Years
- 10 years
- 100 Years
- 20 Years
- 25 Years
- Emitter-Base Voltage(Vebo)
- 6V
- Features
- Absolute write protection、Power lock protection
- Hardware write protection
- Hardware write protection、Absolute write protection
- Hardware write protection、Absolute write protection、Power lock protection
- Hardware write protection、Software write protection
- Hardware write protection、Software write protection、Absolute write protection
- Hardware write protection、Software write protection、ECC error correction、Write enable latch
- Hardware write protection、Software write protection、Write enable latch
- Hardware write protection、Software write protection、Write enable latch、Absolute write protection
- Hardware write protection、Software write protection、Write enable latch、Absolute write protection、Power lock protection
- Interface
- Parallel
- Parallel Port (Parallel)
- QSPI
- SPI
- SPI、SPI
- SPI、SPI、SPI
- Memory Size
- 128Mbit
- 128Mbit、128Mbit
- 16.5Mbit
- 16Mbit
- 1Gbit
- 1Mbit
- 256Kbit
- 256Mbit
- 256Mbit、256Mbit
- 2Gbit
- Operating Temperature
- -10℃~+85℃
- -20℃~+85℃
- -25℃~+85℃
- -30℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+145℃
- -40℃~+85℃
- -40℃~+90℃
- -55℃~+105℃
- Page Program time (TPP)
- 400us
- Page Programming Time (Tpp)
- 1.1ms
- 1.25ms
- 1.2ms
- 1.35ms
- 1.3ms
- 1.4ms
- 1.5ms
- 1.6ms
- 1.7ms
- 1.85ms
- Pd - Power Dissipation
- 300mW
- Program / Erase Cycles
- 1,000,000 cycles
- 1,280,000 Cycles
- 10,000 cycles
- 100 Cycles
- 100,000 cycles
- 100,000 Cycles
- 10000 times
- 2,560,000 Cycles
- 20,000 times
- 200,000 Cycles
- Standby Supply Current
- 50nA
- 0.07uA
- 0.1uA
- 100nA
- 0.2uA
- 200nA
- 0.3uA
- 0.4uA
- 0.5uA
- 0.6uA
- Transition frequency(fT)
- 100MHz
- Vce Saturation(VCE(sat))
- 700mV
- Voltage - Supply
- 1.14V~1.6V
- 1.65V~3.6V
- 1.65V~1.95V
- 1.65V~2V
- 1.65V~2.1V
- 1.65V~2.75V
- 1.65V~4.4V
- 1.65V~2.2V
- 1.65V~3.75V
- 1.7V~2V
- Write Cycle Time (tWC)
- 1.3ms
- 1.5ms
- 100ms
- 100ns
- 10ms
- 10us
- 110ns
- 120ns
- 12ms
- 130ns
Results remaining:
10309
Hide Filters
1 item in total
- 1
Welcome back, may I help you?