JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Alliance Memory
- ATO SOLUTION Co ., LTD
- Creat Storage World
- Dosilicon
- Flexxon
- FORESEE
- FUDAN MICRO
- GigaDevice Semicon Beijing
- Greenliant
- HeYangTek
- PackageType
- 48-TSOP
- 48-TSOP I
- 63-VFBGA (10.5x13)
- 63-VFBGA (9x11)
- 8-WSON (8x6)
- 8-WSON(6x8)
- BGA
- BGA-162(8x10.5)
- BGA-24
- BGA-24(6x8)
- Block Erase Time(tBE)
- 1.5ms
- 10.5ms
- 10ms
- 1ms
- 2.5ms
- 2.7ms
- 250ms
- 2ms
- 3.5ms
- 3ms
- Clock Frequency
- 20MHz
- 25MHz
- 40MHz
- 50MHz
- 52MHz
- 52MHz、200MHz
- 66MHz
- 80MHz
- 83MHz
- 90MHz
- Data Retention - TDR (Year)
- 10 years
- 10 Years
- 5 Years
- Features
- ECC error correction function
- ECC error correction function、Bad block management function
- ECC error correction function、Hardware reset function、Bad block management function
- ECC error correction function、Hardware reset function、Bad block management function、Secure erase function
- ECC error correction function、Hardware write protection function、Software write protection function、Bad block management function
- ECC error correction function、Hardware write protection function、Software write protection function、Hardware encryption function
- ECC error correction function、Hardware write protection function、Software write protection function、Power lock protection function、Hardware encryption function
- ECC error correction function、Software write protection function、Hardware encryption function
- ECC error correction function、Software write protection function、Hardware reset function、Bad block management function
- ECC error correction function、Software write protection function、Power lock protection function、Hardware encryption function
- Interface
- Parallel
- Parallel Port (Parallel)
- SD
- SD 3.0
- SD interface
- SD2.0
- SPI
- SPI、SD interface
- Memory Size
- 128Gbit
- 128Mbit
- 15.36Tbit
- 16Gbit
- 16Mbit
- 1Gbit
- 1Tbit
- 256Gbit
- 256Mbit
- 2Gbit
- Operating Temperature
- -20℃~+85℃
- -25℃~+85℃
- -30℃~+85℃
- -40℃~+105℃
- -40℃~+85℃
- -40℃~+95℃
- 0℃~+70℃
- 0℃~70℃
- Page Program time (TPP)
- 1.3ms
- 200us
- 20ns
- 220us
- 240us
- 250us
- 25ns
- 25us
- 300us
- 30ns
- Program / Erase Cycles
- 1,000 cycles
- 100,000 cycles
- 1万次
- 3,000 Cycles
- 30,000 Cycles
- 5,000 cycles
- 50,000 cycles
- 60,000 Cycles
- 80,000 cycles
- Standby Supply Current
- 200pA
- 2uA
- 5uA
- 8uA
- 10uA
- 15uA
- 20uA
- 25uA
- 30uA
- 35uA
- Voltage - Supply
- 1.65V~3.6V
- 1.65V~1.95V
- 1.7V~1.95V
- 1.7V~1.9V
- 1.7V~2V
- 1.7V~1.95V、2.7V~3.6V
- 1.7V~1.98V
- 1.8V、3.3V
- 1.8V
- 1.8V~3.3V
- Write Cycle Time(tWC)
- 10ns
- 200us
- 20ns
- 250us
- 25ns
- 300us
- 30ns
- 35ns
- 400us
- 45ns
Results remaining:
1881
Hide Filters
967 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 39
Welcome back, may I help you?