JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ABLIC
- Alliance Memory
- AMD(Advanced Micro Devices)
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Asahi Kasei Microdevices
- ATP Electronics, Inc.
- BL(Shanghai Belling)
- CATALYST(CSI)
- COREX
- PackageType
- 8-DFN (2x3)
- 8-MSOP
- 8-PDIP
- 8-SO
- 8-SOIC
- 8-SOP
- 8-TDFN (2x3)
- 8-TSSOP
- 8-UFDFPN (2x3)
- BGA-24(8x6)
- Clock Frequency
- 9kHz、15.4kHz
- 15.3kHz、90.9kHz
- 15.4kHz、125kHz
- 15.4kHz
- 15.4kHz、90kHz
- 16.3kHz
- 90.9kHz
- 100kHz
- 100kHz、400kHz
- 100kHz~1MHz
- Data Retention - TDR (Year)
- 10 years
- 10 Years
- 100 Years
- 151年
- 20 Years
- 200 Years
- 40 Years
- 50 Years
- Features
- Built-in error correction code (ECC) function
- Built-in error correction code (ECC) function、Power-down/Power-up protection circuit
- Built-in error correction code (ECC) function、Secure erase function
- Built-in power-on reset (POR)
- Built-in power-on reset (POR)、Built-in error correction code (ECC) function
- Built-in power-on reset (POR)、Built-in write enable latch (WEL)
- Built-in power-on reset (POR)、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit
- Built-in power-on reset (POR)、Power-down/Power-up protection circuit
- Built-in write enable latch (WEL)
- Built-in write enable latch (WEL)、Power-down/Power-up protection circuit
- Interface
- I2C
- I2C、SPI
- Parallel Port (Parallel)
- Single bus
- Single-bus
- Single-wire bus
- SPI
- Memory Size
- 128bit
- 128Kbit
- 12Gbit
- 16Gbit
- 16Kbit
- 16Mbit
- 1Gbit
- 1Kbit
- 1Mbit
- 1Tbit
- Operating Temperature
- -10℃~+85℃
- -20℃~+125℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+85℃
- -30℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+145℃
- -40℃~+150℃
- Voltage - Supply
- 1.06V~1.17V
- 1.06V~1.17V、1.7V~1.95V
- 1.5V~3.6V
- 1.6V~5.5V
- 1.6V~3.6V
- 1.62V~5.5V
- 1.65V~5.5V
- 1.65V~2.2V
- 1.65V~2V
- 1.7V~5.5V
- Write Cycle Endurance
- 1,000 cycles
- 1,000,000 cycles
- 1,200,000 cycles
- 10,000 cycles
- 10,000,000 Cycles
- 100,000 cycles
- 100,000,000,000,000 Cycles
- 10000 times
- 100000000000万次
- 2,000,000 Cycles
- Write Cycle Time(Tw)
- 1.015s
- 1.2ms
- 1.3ms
- 1.5ms
- 1.9ms
- 100us
- 10ms
- 10ms、15ms
- 15ms
- 16ms
Results remaining:
10452
Hide Filters
6 items in total
- 1
Welcome back, may I help you?