JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ADATA Technology
- Alliance Memory
- ChipNobo
- CXMT
- ESMT(Elite Semicon Memory Tech)
- Etron Tech
- FORESEE
- GigaDevice Semicon Beijing
- HeYangTek
- Hosin Global
- PackageType
- 102-VFBGA (9x14)
- 134-VFBGA (10x11.5)
- 144-MiniBGA (12x12)
- 152-VFBGA (14x14)
- 168-VFBGA (12x12)
- 168-WFBGA (12x12)
- 200-TFBGA (10x14.5)
- 200-TFBGA(10x14.5)
- 200-VFBGA (10x14.5)
- 200-WFBGA (10x14.5)
- Clock Frequency
- 200Hz
- 1.066MHz
- 104MHz
- 133MHz
- 166MHz
- 167MHz
- 200MHz
- 208MHz
- 250MHz
- 266MHz
- Current - Supply
- 50uA
- 200uA、600uA、3.3mA、31mA
- 250uA、750uA、45mA
- 250uA
- 500uA、10mA、65mA
- 600uA、2mA、34mA
- 750uA
- 800uA
- 1.5mA
- 1.6mA
- Features
- Auto precharge function
- Auto precharge function、Data mask function
- Auto precharge function、Data mask function、Auto self-refresh
- Auto precharge function、Data mask function、Built-in temperature sensor
- Auto precharge function、Data mask function、Built-in temperature sensor、Asynchronous reset function、Auto self-refresh
- Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh
- Auto precharge function、Data mask function、Dynamic on-chip termination
- Auto precharge function、Data mask function、Dynamic on-chip termination、Asynchronous reset function、Auto self-refresh
- Auto precharge function、Data mask function、Dynamic on-chip termination、Asynchronous reset function、Write leveling function、Auto self-refresh
- Auto precharge function、Data mask function、Dynamic on-chip termination、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function
- Memory Format
- DDR SDRAM
- DDR2 SDRAM
- DDR3 SDRAM
- DDR3L SDRAM
- DDR4 SDRAM
- DDR4 SDRAM
- DDR5 SDRAM
- GDDR5 SGRAM
- GDDR6 SGRAM
- LPDDR SDRAM
- Memory Size
- 1.125Gbit
- 128Gbit
- 128Mbit
- 12Gbit
- 16Gbit
- 18Mbit
- 1Gbit
- 24Gbit
- 256Mbit
- 2Gbit
- Operating Temperature
- -25℃~+85℃
- -30℃~+100℃
- -30℃~+85℃
- -40℃~+105℃
- -40℃~+115℃
- -40℃~+125℃
- -40℃~+85℃
- -40℃~+90℃
- -40℃~+95℃
- -40℃~+95℃、-40℃~+105℃
- Refresh Current
- 10uA
- 15uA
- 20uA
- 20uA、400uA、1.6mA
- 30uA
- 100uA
- 120uA
- 140uA
- 170uA
- 200uA
- Voltage - Supply
- 470mV~570mV、870mV~970mV、1.01V~1.12V、1.7V~1.95V
- 500mV、900mV、1.05V、1.8V
- 570mV~650mV
- 570mV~650mV、1.06V~1.17V、1.7V~1.95V
- 570mV~650mV、1.06V~1.17V
- 570mV~650mV、1.1V
- 600mV、1.1V、1.8V
- 600mV
- 1.05V
- 1.06V~1.17V
Results remaining:
2929
Hide Filters
780 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 32
Welcome back, may I help you?