JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Audio Connectors (Headphones)
(1742)
- Manufacturer
- Adafruit Industries
- ADAM TECH
- Amphenol ICC
- Belden
- BOOMELE(Boom Precision Elec)
- CINCH
- CUI
- FOXCONN
- G-Switch
- GC Electronics
- GlobTek, Inc.
- hanxia
- HCTL
- Hong Cheng
- HOOYA
- IO Audio Technologies
- JINJIA
- Keystone
- Kobiconn
- Korean Hroparts Elec
- PackageType
- 12.6x6.7mm
- 14.x4.55mm
- 15.2x12mm
- AUDIO-SMD
- AUDIO-TH
- Plugin
- Push-Pull
- SMD
- Connector Type
- 2.5mmAudio Connectors
- 3.5mm Headphone Jack
- 3.5mm headphone jack
- 6.35mm headphone jack
- Contact Material
- Beryllium Copper
- Brass
- Brass;Copper Alloy
- Brass;Copper Alloy;Phosphor bronze
- Brass;Phosphor bronze
- bronze
- Copper
- Copper Alloy
- Copper Alloy;Steel
- Copper Alloy;钛
- Gold
- High Conductivity Copper
- Phosphor Bronze
- Phosphor bronze
- Stainless Steel
- 合金钢
- 钯
- Contact Plating
- Gold
- Gold;Nickel
- Gold;silver
- Nickel;Tin
- Silver
- silver
- silver;Tin
- Tin
- Current Rating (Max)
- 125mA
- 250mA
- 300mA
- 500mA
- 1A
- 2A
- 3A
- 4A
- 5A
- 6A
- 7.5A
- 10A
- Operating Temperature Range
- -10℃~+60℃
- -20℃~+50℃
- -20℃~+60℃
- -20℃~+65℃
- -20℃~+70℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+75℃
- -25℃~+80℃
- -25℃~+85℃
- -30℃~+70℃
- -30℃~+80℃
- -30℃~+85℃
- -35℃~+85℃
- -40℃~+80℃
- -40℃~+85℃
- -55℃~+85℃
- Soldering Temperature(Max)
- 235℃
- 255℃
- Voltage Rating (Max)
- 6V
- 12V
- 16V
- 20V
- 24V
- 25V
- 30V
- 34V
- 48V
- 50V
- 125V
- 250V
- 250V;140V
Quantity
-
New look survey ![](/ssr/img/survery.b00d3d2.png)
![](/ssr/img/survery.b00d3d2.png)
1742 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 70