
* Images are for reference only
RX07Y5V332M61CBXB
Extended
- Manufacturer
- xincheng
- MFR.Part #
- RX07Y5V332M61CBXB
- JLCPCB Part #
- C5139228
- Package
- Plugin,P=7.5mm
- Description
- -25℃~+125℃ 250V 3.3nF Y2 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 227
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 227
In-stock Item Pricing
Qty Unit Price
1+
$0.0373
200+
$0.0295
1000+
$0.0247
2000+
$0.0218
10000+
$0.0194
20000+
$0.0183
Related Products
Welcome back, may I help you?