
* Images are for reference only
SY83088ARHC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY83088ARHC
- JLCPCB Part #
- C41348528
- Package
- QFN-16(2.5x2.5)
- Description
- 1 160uA 4V~24V 600kHz 600mV~12.5V 8A Adjustable Buck Step-down type Yes QFN-16(2.5x2.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5963
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5957
In-stock Item Pricing
Qty Unit Price
1+
$0.4245
10+
$0.3361
30+
$0.2975
100+
$0.2493
500+
$0.2284
1000+
$0.2155
Related Products
Welcome back, may I help you?