
* Images are for reference only
SY8009BABC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY8009BABC
- JLCPCB Part #
- C79314
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 1MHz 2A 3V~5.5V 80uA Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1843
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1793
In-stock Item Pricing
Qty Unit Price
1+
$0.4038
50+
$0.3169
150+
$0.2796
500+
$0.2135
3000+
$0.1928
6000+
$0.1804
Related Products
Welcome back, may I help you?