
* Images are for reference only
91001011
Extended
- Manufacturer
- shenhong
- MFR.Part #
- 91001011
- JLCPCB Part #
- C5907200
- Package
- Plugin,D=5mm
- Description
- -30℃~+80℃ 1.8V~2.4V 110° 200mcd~500mcd 620nm~630nm Red Red Lens Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 420
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0272
200+
$0.0212
500+
$0.0179
2000+
$0.0158
10000+
$0.0142
20000+
$0.0132
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?