This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

91008002

Extended
Manufacturer
shenhong
MFR.Part #
91008002
JLCPCB Part #
C5151038
Package
Plugin,D=5mm
Description
1.8V~2.4V、2.8V~3.6V 20mA 4cd、15cd 515nm~525nm、620nm~640nm 520nm、630nm 5mm round lamp head Common Anode Red, Emerald Green Water Clear 插件,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 191

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0592
100+ $0.0471
500+ $0.0400
1000+ $0.0355
5000+ $0.0318
10000+ $0.0300

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons