
* Images are for reference only
RJM73P0204F2T3903
Extended
- Manufacturer
- shengleicheng
- MFR.Part #
- RJM73P0204F2T3903
- JLCPCB Part #
- C51823261
- Package
- MELF-0204
- Description
- -55℃~+155℃ 200V 250mW 390kΩ Thin Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2860
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2839
In-stock Item Pricing
Qty Unit Price
1+
$0.0284
200+
$0.0218
600+
$0.0182
3000+
$0.0160
9000+
$0.0141
30000+
$0.0131