This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

K78L03-1000R3

Extended
Manufacturer
rlt
MFR.Part #
K78L03-1000R3
JLCPCB Part #
C48888168
Package
SIP,15.5x10.2mm
Description
-40℃~+85℃ 10.16mm 1000uF 15.5mm 1A 3.3V 4.75V~36V 410kHz 50mVp-p 6mm 94% Short Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery ±2% SIP,15.5x10.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 35

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2157
210+ $0.8850
700+ $0.8560
1050+ $0.8400

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons