
* Images are for reference only
PS78L05
Extended
- Manufacturer
- powersilicon
- MFR.Part #
- PS78L05
- JLCPCB Part #
- C2840895
- Package
- SOT-89
- Description
- 0℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 3.8mA 30V 42uV 49dB@(120Hz) 5V Fixed Over Current Protection、Over Temperature Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 189
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0601
100+
$0.0474
300+
$0.0409
1000+
$0.0346
5000+
$0.0307
10000+
$0.0288
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?