
* Images are for reference only
MMBT2907A
Extended
- Manufacturer
- powersilicon
- MFR.Part #
- MMBT2907A
- JLCPCB Part #
- C5173538
- Package
- SOT-23
- Description
- 200MHz 300mW 600mA 60V SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 807
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0141
500+
$0.0111
3000+
$0.0091
6000+
$0.0081
24000+
$0.0072
51000+
$0.0067
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?